AOZ29303QI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AOZ29303QI
AOZ29303QI

AOZ29303QI

DigiKey Part Number
785-AOZ29303QITR-ND - Tape & Reel (TR)
785-AOZ29303QICT-ND - Cut Tape (CT)
785-AOZ29303QIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ29303QI
Description
DC DC Converter 30V/3A
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
DC DC Converter 1 Output 0.8 ~ 5.5V 3A 4.5V - 30V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
30V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 85°C
Efficiency
93%
Mounting Type
Surface Mount
Size / Dimension
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 997
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$69.97000$69.97
10$47.71300$477.13
100$35.13660$3,513.66
500$30.56130$15,280.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$30.56130$30,561.30
Manufacturers Standard Package