
AOZ2263AQI-10 | |
|---|---|
DigiKey Part Number | 785-1887-2-ND - Tape & Reel (TR) 785-1887-1-ND - Cut Tape (CT) 785-1887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ2263AQI-10 |
Description | IC REG BUCK ADJ 12A 22QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 12A 22-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 28V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 23.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 22-QFN (4x4) |
Voltage - Input (Min) 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOZ2263AQI-15 | Alpha & Omega Semiconductor Inc. | 24,518 | 785-1891-1-ND | $11.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.76000 | $11.76 |
| 10 | $8.55900 | $85.59 |
| 25 | $7.76120 | $194.03 |
| 100 | $6.88060 | $688.06 |
| 250 | $6.46080 | $1,615.20 |
| 500 | $6.20756 | $3,103.78 |
| 1,000 | $6.12592 | $6,125.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.74206 | $17,226.18 |
| 6,000 | $5.61619 | $33,697.14 |
| 9,000 | $5.55313 | $49,978.17 |


