
AOZ2261AQI-15 | |
|---|---|
DigiKey Part Number | 785-1930-2-ND - Tape & Reel (TR) 785-1930-1-ND - Cut Tape (CT) 785-1930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ2261AQI-15 |
Description | IC REG BUCK ADJ 8A 22QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 8A 22-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | AOZ2261AQI-15 Models |
Category | Voltage - Input (Max) 28V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 23.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 22-QFN (4x4) |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 10 | $7.19400 | $71.94 |
| 25 | $6.50800 | $162.70 |
| 100 | $5.75340 | $575.34 |
| 250 | $5.39232 | $1,348.08 |
| 500 | $5.17478 | $2,587.39 |
| 1,000 | $5.06929 | $5,069.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.77458 | $14,323.74 |
| 6,000 | $4.66633 | $27,997.98 |
| 9,000 | $4.61213 | $41,509.17 |
| 15,000 | $4.55210 | $68,281.50 |











