
AOZ2234CQI-02 | |
---|---|
DigiKey Part Number | 785-1906-2-ND - Tape & Reel (TR) 785-1906-1-ND - Cut Tape (CT) 785-1906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ2234CQI-02 |
Description | IC REG BUCK ADJ 10A 22QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 22-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.791V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 22-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.35000 | $12.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.15694 | $15,470.82 |
6,000 | $5.04224 | $30,253.44 |
9,000 | $4.98480 | $44,863.20 |
15,000 | $4.92115 | $73,817.25 |