
AOZ2232CQI-02 | |
---|---|
DigiKey Part Number | 785-1904-2-ND - Tape & Reel (TR) 785-1904-1-ND - Cut Tape (CT) 785-1904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ2232CQI-02 |
Description | IC REG BUCK ADJ 6A 22QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 22-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.791V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 22-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.85000 | $11.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.97775 | $14,933.25 |
6,000 | $4.86633 | $29,197.98 |
9,000 | $4.81055 | $43,294.95 |
15,000 | $4.74871 | $71,230.65 |