
AOZ13937DI-04 | |
---|---|
DigiKey Part Number | 785-AOZ13937DI-04TR-ND - Tape & Reel (TR) 785-AOZ13937DI-04CT-ND - Cut Tape (CT) 785-AOZ13937DI-04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ13937DI-04 |
Description | 32V IDEAL DIODE SINK SWITCH LATC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 8A 12-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3.4V ~ 32V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 8A | |
Rds On (Typ) | 20mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-DFN (3x3) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.04000 | $24.04 |
10 | $15.58300 | $155.83 |
100 | $10.75180 | $1,075.18 |
500 | $8.90472 | $4,452.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $7.27503 | $36,375.15 |