Power Switch/Driver 1:1 N-Channel 6A 12-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ1375DI-02

DigiKey Part Number
785-1917-2-ND - Tape & Reel (TR)
785-1917-1-ND - Cut Tape (CT)
785-1917-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ1375DI-02
Description
IC PWR SWITCH N-CHAN 1:1 12DFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 6A 12-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AOZ1375DI-02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
3.4V ~ 23V
Voltage - Supply (Vcc/Vdd)
3.4V ~ 23V
Current - Output (Max)
6A
Rds On (Typ)
17.8mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
12-DFN (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,821
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.86000$22.86
10$17.06000$170.60
25$15.60440$390.11
100$14.00370$1,400.37
250$13.23992$3,309.98
500$12.95626$6,478.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$11.76048$58,802.40
Manufacturers Standard Package