
AOTS21115C | |
|---|---|
DigiKey Part Number | 785-AOTS21115CTR-ND - Tape & Reel (TR) 785-AOTS21115CCT-ND - Cut Tape (CT) 785-AOTS21115CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTS21115C |
Description | MOSFET P-CH 20V 6.6A 6TSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 6.6A (Ta) 2.5W (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 950mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 930 pF @ 10 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-TSOP |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 40mOhm @ 6.6A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $4.16800 | $41.68 |
| 100 | $2.68510 | $268.51 |
| 500 | $2.04682 | $1,023.41 |
| 1,000 | $1.84112 | $1,841.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.57943 | $4,738.29 |
| 6,000 | $1.44759 | $8,685.54 |
| 9,000 | $1.38042 | $12,423.78 |
| 15,000 | $1.30493 | $19,573.95 |
| 21,000 | $1.26024 | $26,465.04 |
| 30,000 | $1.21680 | $36,504.00 |


