
AOTL66918 | |
---|---|
DigiKey Part Number | 785-AOTL66918TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOTL66918 |
Description | N |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 30A (Ta), 214A (Tc) 10W (Ta), 500W (Tc) Surface Mount TOLL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 4.3mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 105 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6500 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 10W (Ta), 500W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $28.07136 | $56,142.72 |