AOTL66518
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AOTL66518
AOTL66518

AOTL66401

DigiKey Part Number
785-1826-2-ND - Tape & Reel (TR)
785-1826-1-ND - Cut Tape (CT)
785-1826-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOTL66401
Description
MOSFET N-CH 40V 82A/400A TOLLA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 82A (Ta), 400A (Tc) 8.3W (Ta), 300W (Tc) Surface Mount TOLLA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
0.7mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
340 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
19180 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
8.3W (Ta), 300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TOLLA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,001
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$59.27000$59.27
10$40.09000$400.90
100$30.05170$3,005.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$24.55194$49,103.88
Manufacturers Standard Package