TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOTF10B65M1

DigiKey Part Number
785-1766-ND
Manufacturer
Manufacturer Product Number
AOTF10B65M1
Description
IGBT 650V 20A TO-220
Customer Reference
Detailed Description
IGBT 650 V 20 A 30 W Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
Packaging
Tube
Part Status
Not For New Designs
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
20 A
Current - Collector Pulsed (Icm)
30 A
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 10A
Power - Max
30 W
Switching Energy
180µJ (on), 130µJ (off)
Input Type
Standard
Gate Charge
24 nC
Td (on/off) @ 25°C
12ns/91ns
Test Condition
400V, 10A, 30Ohm, 15V
Reverse Recovery Time (trr)
263 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$17.82000$17.82
50$8.64620$432.31
100$7.75040$775.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.