Mosfet Array 20V 7A (Ta) 1.5W (Ta) Surface Mount 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOTE32136C

DigiKey Part Number
785-AOTE32136CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOTE32136C
Description
MOSFET 2N-CH 20V 7A 8TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 7A (Ta) 1.5W (Ta) Surface Mount 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.25V @ 250µA
Manufacturer
Alpha & Omega Semiconductor Inc.
Gate Charge (Qg) (Max) @ Vgs
14nC @ 4.5V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
660pF @ 10V
Part Status
Active
Power - Max
1.5W (Ta)
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual) Common Drain
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20V
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Current - Continuous Drain (Id) @ 25°C
7A (Ta)
Supplier Device Package
8-TSSOP
Rds On (Max) @ Id, Vgs
20mOhm @ 7A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.72679$5,180.37
6,000$1.68393$10,103.58
Manufacturers Standard Package