Similar
Similar

AOT8N60 | |
|---|---|
DigiKey Part Number | 785-1190-5-ND |
Manufacturer | |
Manufacturer Product Number | AOT8N60 |
Description | MOSFET N-CH 600V 8A TO220 |
Customer Reference | |
Detailed Description | N-Channel 600 V 8A (Tc) 208W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1370 pF @ 25 V |
FET Type | Power Dissipation (Max) 208W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 900mOhm @ 4A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFP10N80P | IXYS | 240 | IXFP10N80P-ND | $61.50000 | Similar |
| STP10NK80Z | STMicroelectronics | 415 | 497-7498-5-ND | $46.53000 | Similar |
| STP6N60M2 | STMicroelectronics | 0 | 497-13974-5-ND | $18.01000 | Similar |
| STP7N60M2 | STMicroelectronics | 1,074 | 497-13975-5-ND | $15.79000 | Similar |
| STP9N60M2 | STMicroelectronics | 0 | 497-13843-5-ND | $16.53000 | Similar |



