AOT1100L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 856
Unit Price: $19.71000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $25.02549
Datasheet

Similar


onsemi
In Stock: 599
Unit Price: $26.11000
Datasheet

Similar


onsemi
In Stock: 362
Unit Price: $27.51000
Datasheet

Similar


onsemi
In Stock: 623
Unit Price: $21.27000
Datasheet

Similar


Infineon Technologies
In Stock: 334
Unit Price: $21.84000
Datasheet

Similar


IXYS
In Stock: 9,910
Unit Price: $28.41000
Datasheet

Similar


STMicroelectronics
In Stock: 803
Unit Price: $30.79000
Datasheet

Similar


Vishay Siliconix
In Stock: 337
Unit Price: $19.79000
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOT1100L

DigiKey Part Number
785-1408-5-ND
Manufacturer
Manufacturer Product Number
AOT1100L
Description
MOSFET N-CH 100V 8A/130A TO220
Customer Reference
Detailed Description
N-Channel 100 V 8A (Ta), 130A (Tc) 2.1W (Ta), 500W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
12mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
100 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4833 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 500W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes