
AOSS21115C | |
|---|---|
DigiKey Part Number | 785-AOSS21115CTR-ND - Tape & Reel (TR) 785-AOSS21115CCT-ND - Cut Tape (CT) 785-AOSS21115CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOSS21115C |
Description | MOSFET P-CH 20V 4.5A SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.5A (Ta) 1.3W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AOSS21115C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 4.5A, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 930 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.81200 | $28.12 |
| 100 | $1.78490 | $178.49 |
| 500 | $1.34110 | $670.55 |
| 1,000 | $1.19763 | $1,197.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.01522 | $3,045.66 |
| 6,000 | $0.92325 | $5,539.50 |
| 9,000 | $0.87637 | $7,887.33 |
| 15,000 | $0.82367 | $12,355.05 |
| 21,000 | $0.79246 | $16,641.66 |
| 30,000 | $0.76212 | $22,863.60 |








