
AOSP66920 | |
|---|---|
DigiKey Part Number | 785-1842-2-ND - Tape & Reel (TR) 785-1842-1-ND - Cut Tape (CT) 785-1842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOSP66920 |
Description | MOSFET N-CH 100V 13.5A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 13.5A (Ta) 3.1W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AOSP66920 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 13.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2500 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.43000 | $17.43 |
| 10 | $11.12400 | $111.24 |
| 100 | $7.51120 | $751.12 |
| 500 | $5.96256 | $2,981.28 |
| 1,000 | $5.46467 | $5,464.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.83252 | $14,497.56 |
| 6,000 | $4.51448 | $27,086.88 |
| 9,000 | $4.35252 | $39,172.68 |
| 15,000 | $4.26490 | $63,973.50 |










