
AOSD21313C | |
|---|---|
DigiKey Part Number | 785-AOSD21313CTR-ND - Tape & Reel (TR) 785-AOSD21313CCT-ND - Cut Tape (CT) 785-AOSD21313CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOSD21313C |
Description | MOSFET 2P-CH 30V 5.7A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5.7A (Ta) 1.7W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 5.7A (Ta) | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 5.7A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1100pF @ 15V | |
Power - Max | 1.7W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.92000 | $11.92 |
| 10 | $7.53100 | $75.31 |
| 100 | $4.98390 | $498.39 |
| 500 | $3.89108 | $1,945.54 |
| 1,000 | $3.53936 | $3,539.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.09260 | $9,277.80 |
| 6,000 | $2.86771 | $17,206.26 |
| 9,000 | $2.75317 | $24,778.53 |
| 15,000 | $2.62451 | $39,367.65 |
| 21,000 | $2.54834 | $53,515.14 |
| 30,000 | $2.52811 | $75,843.30 |

