


AONS66923 | |
|---|---|
DigiKey Part Number | 785-1815-2-ND - Tape & Reel (TR) 785-1815-1-ND - Cut Tape (CT) 785-1815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AONS66923 |
Description | MOSFET N-CH 100V 15A/47A 8DFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 15A (Ta), 47A (Tc) 5W (Ta), 48W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AONS66923 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1725 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 48W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.24000 | $19.24 |
| 10 | $12.33200 | $123.32 |
| 100 | $8.37360 | $837.36 |
| 500 | $6.67718 | $3,338.59 |
| 1,000 | $6.13176 | $6,131.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.43943 | $16,318.29 |
| 6,000 | $5.09114 | $30,546.84 |
| 9,000 | $4.91383 | $44,224.47 |
| 15,000 | $4.89179 | $73,376.85 |




