


AONS66612 | |
---|---|
DigiKey Part Number | 785-1827-2-ND - Tape & Reel (TR) 785-1827-1-ND - Cut Tape (CT) 785-1827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AONS66612 |
Description | MOSFET N-CH 60V 46A/100A 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 46A (Ta), 100A (Tc) 6.2W (Ta), 208W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.65mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5300 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.2W (Ta), 208W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.43000 | $32.43 |
10 | $21.31600 | $213.16 |
100 | $14.97280 | $1,497.28 |
500 | $13.40462 | $6,702.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $10.95142 | $32,854.26 |