


AONS66405T | |
---|---|
DigiKey Part Number | 785-AONS66405TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AONS66405T |
Description | AONS66405T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 70A (Ta), 385A (Tc) 8.8W (Ta), 258W (Tc) Surface Mount 8-DFN (5x6) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 0.95mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 165 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9700 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 8.8W (Ta), 258W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $8.53944 | $25,618.32 |