


AONS36314 | |
|---|---|
DigiKey Part Number | 785-1831-2-ND - Tape & Reel (TR) 785-1831-1-ND - Cut Tape (CT) 785-1831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AONS36314 |
Description | MOSFET N-CH 30V 36.5A/85A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 36.5A (Ta), 85A (Tc) 6.2W (Ta), 42W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.9mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 1.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1890 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.2W (Ta), 42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 10 | $6.99600 | $69.96 |
| 100 | $4.61800 | $461.80 |
| 500 | $3.59460 | $1,797.30 |
| 1,000 | $3.26500 | $3,265.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.84648 | $8,539.44 |
| 6,000 | $2.63576 | $15,814.56 |
| 9,000 | $2.52843 | $22,755.87 |
| 15,000 | $2.40787 | $36,118.05 |
| 21,000 | $2.33648 | $49,066.08 |
| 30,000 | $2.29174 | $68,752.20 |






