N-Channel 30 V 40A (Ta), 140A (Tc) 6.2W (Ta), 78W (Tc) Surface Mount 8-DFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 40A (Ta), 140A (Tc) 6.2W (Ta), 78W (Tc) Surface Mount 8-DFN (5x6)
8-DFN Top

AONS32304

DigiKey Part Number
785-1829-2-ND - Tape & Reel (TR)
785-1829-1-ND - Cut Tape (CT)
785-1829-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AONS32304
Description
MOSFET N-CH 30V 40A/140A 8DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 40A (Ta), 140A (Tc) 6.2W (Ta), 78W (Tc) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.3mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
130 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5970 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
6.2W (Ta), 78W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 807
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.37000$15.37
10$9.75100$97.51
100$6.53690$653.69
500$5.16014$2,580.07
1,000$4.71709$4,717.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.15463$12,463.89
6,000$3.87161$23,229.66
9,000$3.72750$33,547.50
15,000$3.57635$53,645.25
Manufacturers Standard Package