


AONS21307 | |
---|---|
DigiKey Part Number | 785-AONS21307TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AONS21307 |
Description | P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 17A (Ta), 24A (Tc) 5W (Ta), 38W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1995 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 38W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.17295 | $6,518.85 |
6,000 | $2.00506 | $12,030.36 |
9,000 | $1.91953 | $17,275.77 |
15,000 | $1.82344 | $27,351.60 |
21,000 | $1.80075 | $37,815.75 |