


AONA66813 | |
|---|---|
DigiKey Part Number | 785-AONA66813TR-ND - Tape & Reel (TR) 785-AONA66813CT-ND - Cut Tape (CT) 785-AONA66813DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AONA66813 |
Description | 80V N-CHANNEL ALPHASGT2 TM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 40A (Ta), 216A (Tc) 7.5W (Ta), 214W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 2.2mOhm @ 20A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.8V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 105 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5800 pF @ 40 V |
FET Type | Power Dissipation (Max) 7.5W (Ta), 214W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.13000 | $33.13 |
| 10 | $21.70500 | $217.05 |
| 100 | $15.20240 | $1,520.24 |
| 500 | $12.56640 | $6,283.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $10.26660 | $51,333.00 |





