AON7784 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $7.48000
Datasheet

Similar


onsemi
In Stock: 3,093
Unit Price: $14.22000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6,000
Unit Price: $7.32155
Datasheet
N-Channel 30 V 31A (Ta), 50A (Tc) 6.2W (Ta), 83W (Tc) Surface Mount 8-DFN-EP (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AON7784

DigiKey Part Number
785-1405-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AON7784
Description
MOSFET N-CH 30V 31A/50A 8DFN
Customer Reference
Detailed Description
N-Channel 30 V 31A (Ta), 50A (Tc) 6.2W (Ta), 83W (Tc) Surface Mount 8-DFN-EP (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
4600 pF @ 15 V
FET Feature
Schottky Diode (Body)
Power Dissipation (Max)
6.2W (Ta), 83W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN-EP (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes