
AON7460 | |
---|---|
DigiKey Part Number | 785-1313-2-ND - Tape & Reel (TR) 785-1313-1-ND - Cut Tape (CT) 785-1313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON7460 |
Description | MOSFET N-CH 300V 1.2A/4A 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 300 V 1.2A (Ta), 4A (Tc) 3.1W (Ta), 33W (Tc) Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 300 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 830mOhm @ 1.2A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.2 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 380 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 33W (Tc) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-EP (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.95000 | $8.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.77586 | $13,879.30 |
10,000 | $2.58872 | $25,887.20 |
15,000 | $2.57620 | $38,643.00 |