
AON7428 | |
|---|---|
DigiKey Part Number | 785-1233-2-ND - Tape & Reel (TR) 785-1233-1-ND - Cut Tape (CT) 785-1233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON7428 |
Description | MOSFET N-CH 30V 34A/50A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 34A (Ta), 50A (Tc) 6.2W (Ta), 83W (Tc) Surface Mount 8-DFN-EP (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3120 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.2W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-EP (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.03000 | $16.03 |
| 10 | $10.20300 | $102.03 |
| 100 | $6.86000 | $686.00 |
| 500 | $5.42586 | $2,712.93 |
| 1,000 | $4.96447 | $4,964.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.37869 | $13,136.07 |
| 6,000 | $4.08395 | $24,503.70 |
| 9,000 | $3.93382 | $35,404.38 |
| 15,000 | $3.80244 | $57,036.60 |

