AON7423 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 43,769
Unit Price: $12.18000
Datasheet
AON7421
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AON7423

DigiKey Part Number
785-1310-2-ND - Tape & Reel (TR)
785-1310-1-ND - Cut Tape (CT)
785-1310-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AON7423
Description
MOSFET P-CH 20V 28A/50A 8DFN
Customer Reference
Detailed Description
P-Channel 20 V 28A (Ta), 50A (Tc) 6.2W (Ta), 83W (Tc) Surface Mount 8-DFN-EP (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
5mOhm @ 20A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
100 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
5626 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
6.2W (Ta), 83W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN-EP (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.18000$12.18
10$7.67200$76.72
100$5.10140$510.14
500$3.99712$1,998.56
1,000$3.64175$3,641.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.19053$9,571.59
6,000$2.96341$17,780.46
9,000$2.84774$25,629.66
15,000$2.84004$42,600.60
Manufacturers Standard Package