
AON7422G | |
|---|---|
DigiKey Part Number | 785-AON7422GTR-ND - Tape & Reel (TR) 785-AON7422GCT-ND - Cut Tape (CT) 785-AON7422GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON7422G |
Description | MOSFET N-CHANNEL 30V 32A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 32A (Tc) 28W (Tc) Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2300 pF @ 15 V |
FET Type | Power Dissipation (Max) 28W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN-EP (3x3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.6mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJK03M4DPA-00#J5A | Renesas Electronics Corporation | 6,000 | 559-RJK03M4DPA-00#J5ACT-ND | $20.96000 | Direct |
| DMT35M7LFV-13 | Diodes Incorporated | 0 | DMT35M7LFV-13-ND | $2.24526 | Similar |
| IRFH8325TRPBF | Infineon Technologies | 40 | IRFH8325TRPBFCT-ND | $8.80000 | Similar |
| RQ3E150BNTB | Rohm Semiconductor | 2,574 | RQ3E150BNTBCT-ND | $8.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.14000 | $8.14 |
| 10 | $5.04800 | $50.48 |
| 100 | $3.27960 | $327.96 |
| 500 | $2.51890 | $1,259.45 |
| 1,000 | $2.27382 | $2,273.82 |
| 2,000 | $2.06746 | $4,134.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.84402 | $9,220.10 |
| 10,000 | $1.70591 | $17,059.10 |
| 15,000 | $1.63557 | $24,533.55 |
| 25,000 | $1.55655 | $38,913.75 |
| 35,000 | $1.50977 | $52,841.95 |
| 50,000 | $1.46959 | $73,479.50 |

