
AON7230 | |
|---|---|
DigiKey Part Number | AON7230-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON7230 |
Description | MOSFET N-CHANNEL 100V 47A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 100 V 47A (Tc) 54W (Tc) Surface Mount 8-DFN-EP (3.3x3.3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11.5mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2320 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 54W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-EP (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.59116 | $13,773.48 |
| 6,000 | $4.28546 | $25,712.76 |
| 9,000 | $4.12974 | $37,167.66 |
| 15,000 | $4.01826 | $60,273.90 |




