
AON6992 | |
---|---|
DigiKey Part Number | 785-1747-2-ND - Tape & Reel (TR) 785-1747-1-ND - Cut Tape (CT) 785-1747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON6992 |
Description | MOSFET 2N-CH 30V 19A/31A 8DFN |
Customer Reference | |
Detailed Description | Mosfet Array 30V 19A, 31A 3.1W Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 19A, 31A | |
Rds On (Max) @ Id, Vgs | 5.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 820pF @ 15V | |
Power - Max | 3.1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-DFN (5x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.12000 | $14.12 |
10 | $8.95800 | $89.58 |
100 | $6.00470 | $600.47 |
500 | $4.73692 | $2,368.46 |
1,000 | $4.32900 | $4,329.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.25000 | $11.25 |
10 | $7.60300 | $76.03 |
100 | $5.32240 | $532.24 |
500 | $4.29994 | $2,149.97 |
1,000 | $3.96509 | $3,965.09 |