Similar
Similar
Similar

AON6850 | |
|---|---|
DigiKey Part Number | AON6850-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON6850 |
Description | MOSFET 2N-CH 100V 5A 8DFN |
Customer Reference | |
Detailed Description | Mosfet Array 100V 5A 1.7W Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 29nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1840pF @ 50V |
Packaging Tape & Reel (TR) | Power - Max 1.7W |
Part Status Last Time Buy | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case 8-PowerSMD, Flat Leads |
Drain to Source Voltage (Vdss) 100V | Supplier Device Package 8-DFN (5x6) |
Current - Continuous Drain (Id) @ 25°C 5A | Base Product Number |
Rds On (Max) @ Id, Vgs 35mOhm @ 5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPG20N10S4L35AATMA1 | Infineon Technologies | 3,030 | 448-IPG20N10S4L35AATMA1CT-ND | $20.31000 | Similar |
| IPG20N10S4L35ATMA1 | Infineon Technologies | 5,860 | IPG20N10S4L35ATMA1CT-ND | $20.39000 | Similar |
| STL8DN10LF3 | STMicroelectronics | 2,983 | 497-13168-1-ND | $23.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.02714 | $24,081.42 |




