AON6594 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2,042
Unit Price: $4.84000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,142
Unit Price: $6.49000
Datasheet

Similar


Rohm Semiconductor
In Stock: 17,524
Unit Price: $5.99000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2,839
Unit Price: $12.97000
Datasheet
8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-DFN
8-DFN Top

AON6594

DigiKey Part Number
AON6594-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AON6594
Description
MOSFET N-CH 30V 22A/35A 8DFN
Customer Reference
Detailed Description
N-Channel 30 V 22A (Ta), 35A (Tc) 5W (Ta), 39W (Tc) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1037 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
5W (Ta), 39W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.75680$5,270.40
6,000$1.61512$9,690.72
9,000$1.54295$13,886.55
15,000$1.46185$21,927.75
21,000$1.41384$29,690.64
30,000$1.39587$41,876.10
Manufacturers Standard Package