Similar
Similar
Similar



AON6522 | |
|---|---|
DigiKey Part Number | 785-1497-2-ND - Tape & Reel (TR) 785-1497-1-ND - Cut Tape (CT) 785-1497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON6522 |
Description | MOSFET N-CH 25V 71A/200A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 25 V 71A (Ta), 200A (Tc) 7.3W (Ta), 83W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 145 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 7036 pF @ 15 V |
FET Type | Power Dissipation (Max) 7.3W (Ta), 83W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 25 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 0.95mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD17573Q5B | Texas Instruments | 5,833 | 296-39836-1-ND | $2.34000 | Similar |
| CSD17573Q5BT | Texas Instruments | 1,053 | 296-47320-1-ND | $3.04000 | Similar |
| IRFH8201TRPBF | Infineon Technologies | 7,786 | IRFH8201TRPBFCT-ND | $2.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.54000 | $21.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.71062 | $23,131.86 |




