


AON6360 | |
---|---|
DigiKey Part Number | 785-1740-2-ND - Tape & Reel (TR) 785-1740-1-ND - Cut Tape (CT) 785-1740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON6360 |
Description | MOSFET N-CH 30V 36A/85A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 36A (Ta), 85A (Tc) 6.2W (Ta), 42W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1590 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.2W (Ta), 42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.47000 | $9.47 |
10 | $5.91100 | $59.11 |
100 | $3.87970 | $387.97 |
500 | $3.00714 | $1,503.57 |
1,000 | $2.72603 | $2,726.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.36900 | $7,107.00 |
6,000 | $2.18923 | $13,135.38 |
9,000 | $2.09764 | $18,878.76 |
15,000 | $1.99626 | $29,943.90 |