


AON6312 | |
---|---|
DigiKey Part Number | 785-AON6312TR-ND - Tape & Reel (TR) 785-AON6312CT-ND - Cut Tape (CT) 785-AON6312DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON6312 |
Description | MOSFET N-CHANNEL 30V 85A 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 85A (Tc) 50W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.85mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3100 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.34000 | $13.34 |
10 | $8.43000 | $84.30 |
100 | $5.62900 | $562.90 |
500 | $4.42800 | $2,214.00 |
1,000 | $4.04167 | $4,041.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.55118 | $10,653.54 |
6,000 | $3.30428 | $19,825.68 |
9,000 | $3.22077 | $28,986.93 |