N-Channel 60 V 44A (Tc) 56W (Tc) Surface Mount 8-DFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 44A (Tc) 56W (Tc) Surface Mount 8-DFN (5x6)
8-DFN Top

AON6268

DigiKey Part Number
800-3748-2-ND - Tape & Reel (TR)
800-3748-1-ND - Cut Tape (CT)
800-3748-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AON6268
Description
MOSFET N-CH 60V 44A 8DFN
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 44A (Tc) 56W (Tc) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.7mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
65 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2520 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
56W (Tc)
Operating Temperature
-55°C ~ 150°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,378
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.83000$18.83
10$12.02000$120.20
100$8.14920$814.92
500$6.49104$3,245.52
1,000$5.95787$5,957.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.28108$15,843.24
6,000$4.94059$29,643.54
9,000$4.76723$42,905.07
15,000$4.72736$70,910.40
Manufacturers Standard Package