Similar



AON6234 | |
|---|---|
DigiKey Part Number | 785-1332-2-ND - Tape & Reel (TR) 785-1332-1-ND - Cut Tape (CT) 785-1332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON6234 |
Description | MOSFET N-CH 40V 20A/85A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 40 V 20A (Ta), 85A (Tc) 2.3W (Ta), 83W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.4mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2805 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.87000 | $15.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.30757 | $12,922.71 |
| 6,000 | $4.01653 | $24,099.18 |
| 9,000 | $3.86830 | $34,814.70 |
| 15,000 | $3.73051 | $55,957.65 |



