AON6232 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 624
Unit Price: $18.56000
Datasheet

Similar


Infineon Technologies
In Stock: 18
Unit Price: $16.75000
Datasheet

Similar


Texas Instruments
In Stock: 2,433
Unit Price: $29.89000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $16.83000
Datasheet
8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-DFN
8-DFN Top

AON6232

DigiKey Part Number
785-1331-2-ND - Tape & Reel (TR)
785-1331-1-ND - Cut Tape (CT)
785-1331-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AON6232
Description
MOSFET N-CH 40V 22A/85A 8DFN
Customer Reference
Detailed Description
N-Channel 40 V 22A (Ta), 85A (Tc) 2.3W (Ta), 83W (Tc) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
51 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3800 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
2.3W (Ta), 83W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes