
AON4407 | |
---|---|
DigiKey Part Number | 785-1571-2-ND - Tape & Reel (TR) 785-1571-1-ND - Cut Tape (CT) 785-1571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON4407 |
Description | MOSFET P-CH 12V 9A 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 9A (Ta) 2.5W (Ta) Surface Mount 8-DFN (3x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 9A, 4.5V | |
Vgs(th) (Max) @ Id | 850mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2100 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (3x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.49000 | $7.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.40995 | $7,229.85 |
6,000 | $2.22772 | $13,366.32 |
9,000 | $2.13491 | $19,214.19 |
15,000 | $2.03742 | $30,561.30 |