
AON2290 | |
---|---|
DigiKey Part Number | 785-1606-2-ND - Tape & Reel (TR) 785-1606-1-ND - Cut Tape (CT) 785-1606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON2290 |
Description | MOSFET N CH 100V 4.5A DFN 2X2B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 4.5A (Ta) 2.8W (Ta) Surface Mount 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | AON2290 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 72mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 415 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DFN (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.14000 | $7.14 |
10 | $4.46700 | $44.67 |
100 | $2.89600 | $289.60 |
500 | $2.21976 | $1,109.88 |
1,000 | $2.00168 | $2,001.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.72458 | $5,173.74 |
6,000 | $1.58501 | $9,510.06 |
9,000 | $1.51390 | $13,625.10 |
15,000 | $1.43399 | $21,509.85 |
21,000 | $1.38668 | $29,120.28 |
30,000 | $1.36508 | $40,952.40 |