
AOK095A60 | |
---|---|
DigiKey Part Number | 785-AOK095A60-ND |
Manufacturer | |
Manufacturer Product Number | AOK095A60 |
Description | MOSFET N-CH 600V 38A TO247 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 38A (Tc) 378W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 95mOhm @ 19A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 78 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4010 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 378W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.80000 | $56.80 |
30 | $32.56300 | $976.89 |
120 | $27.23900 | $3,268.68 |
510 | $23.33773 | $11,902.24 |
1,020 | $23.17308 | $23,636.54 |