AOI4286
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOI514

DigiKey Part Number
785-1690-5-ND
Manufacturer
Manufacturer Product Number
AOI514
Description
MOSFET N-CH 30V 17A/46A TO251A
Customer Reference
Detailed Description
N-Channel 30 V 17A (Ta), 46A (Tc) 2.5W (Ta), 50W (Tc) Through Hole TO-251A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.9mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1187 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 50W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-251A
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.