8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-DFN
8-DFN Top

AON6411

DigiKey Part Number
785-1495-2-ND - Tape & Reel (TR)
785-1495-1-ND - Cut Tape (CT)
785-1495-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AON6411
Description
MOSFET P-CH 20V 47A/85A 8DFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 47A (Ta), 85A (Tc) 7.3W (Ta), 156W (Tc) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
AON6411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
2.1mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
1.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
330 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
10290 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
7.3W (Ta), 156W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,120
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.23000$18.23
10$11.69200$116.92
100$7.94580$794.58
500$6.34054$3,170.27
1,000$6.10554$6,105.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.16918$15,507.54
6,000$4.98818$29,929.08
Manufacturers Standard Package