Similar

AOK20B60D1 | |
|---|---|
DigiKey Part Number | AOK20B60D1-ND |
Manufacturer | |
Manufacturer Product Number | AOK20B60D1 |
Description | IGBT 600V 40A TO-247 |
Customer Reference | |
Detailed Description | IGBT 600 V 40 A 167 W Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 74 A | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 20A | |
Power - Max | 167 W | |
Switching Energy | 760µJ (on), 180µJ (off) | |
Input Type | Standard | |
Gate Charge | 24.6 nC | |
Td (on/off) @ 25°C | 20ns/66ns | |
Test Condition | 400V, 20A, 15Ohm, 15V | |
Reverse Recovery Time (trr) | 107 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | $15.36600 | $3,687.84 |


