TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOD9N50

DigiKey Part Number
785-1485-2-ND - Tape & Reel (TR)
785-1485-1-ND - Cut Tape (CT)
785-1485-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOD9N50
Description
MOSFET N-CH 500V 9A TO252
Customer Reference
Detailed Description
N-Channel 500 V 9A (Tc) 178W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
AOD9N50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
860mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1160 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
178W (Tc)
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,920
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.54000$13.54
10$8.57500$85.75
100$5.73130$573.13
500$4.51394$2,256.97
1,000$4.12225$4,122.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.69812$9,245.30
5,000$3.43610$17,180.50
7,500$3.30419$24,781.43
Manufacturers Standard Package