
AOD609G | |
|---|---|
DigiKey Part Number | 785-AOD609GTR-ND - Tape & Reel (TR) 785-AOD609GCT-ND - Cut Tape (CT) 785-AOD609GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD609G |
Description | MOSFET N/P-CH 40V 12A TO252-4L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 12A (Tc) 2W (Ta), 27W (Tc), 2W (Ta), 30W (Tc) Surface Mount TO-252-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 12A (Tc) | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 12A, 10V, 45mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13nC @ 10V, 21nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 545pF @ 20V, 890pF @ 20V | |
Power - Max | 2W (Ta), 27W (Tc), 2W (Ta), 30W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | TO-252-4L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.74000 | $12.74 |
| 10 | $8.02400 | $80.24 |
| 100 | $5.32750 | $532.75 |
| 500 | $4.17076 | $2,085.38 |
| 1,000 | $3.79833 | $3,798.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.39522 | $8,488.05 |
| 5,000 | $3.14606 | $15,730.30 |
| 7,500 | $3.01915 | $22,643.62 |
| 12,500 | $2.87660 | $35,957.50 |
| 17,500 | $2.79221 | $48,863.67 |
| 25,000 | $2.75420 | $68,855.00 |



