
AOD5B65MQ1E | |
---|---|
DigiKey Part Number | 785-AOD5B65MQ1ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOD5B65MQ1E |
Description | IGBT 650V 10A TO-252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IGBT 650 V 10 A 52 W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 10 A | |
Current - Collector Pulsed (Icm) | 15 A | |
Vce(on) (Max) @ Vge, Ic | 2.7V @ 15V, 5A | |
Power - Max | 52 W | |
Switching Energy | 90µJ (on), 60µJ (off) | |
Input Type | Standard | |
Gate Charge | 8.8 nC | |
Td (on/off) @ 25°C | 7ns/78ns | |
Test Condition | 400V, 5A, 60Ohm, 15V | |
Reverse Recovery Time (trr) | 74 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.23884 | $8,097.10 |
5,000 | $3.00229 | $15,011.45 |
7,500 | $2.88181 | $21,613.58 |
12,500 | $2.82253 | $35,281.62 |