Similar
Similar

AOD536 | |
|---|---|
DigiKey Part Number | 785-1706-2-ND - Tape & Reel (TR) 785-1706-1-ND - Cut Tape (CT) 785-1706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD536 |
Description | MOSFET N-CH 30V 20.5A |
Customer Reference | |
Detailed Description | N-Channel 30 V 20.5A (Ta), 46A (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 1140 pF @ 15 V | |
FET Feature | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.64357 | $6,608.93 |
| 5,000 | $2.43906 | $12,195.30 |
| 7,500 | $2.33488 | $17,511.60 |
| 12,500 | $2.21784 | $27,723.00 |
| 17,500 | $2.14853 | $37,599.28 |
| 25,000 | $2.08121 | $52,030.25 |




