Similar
Similar
Similar
Similar

AOD4N60 | |
|---|---|
DigiKey Part Number | 785-1183-2-ND - Tape & Reel (TR) 785-1183-1-ND - Cut Tape (CT) 785-1183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD4N60 |
Description | MOSFET N-CH 600V 4A TO252 |
Customer Reference | |
Detailed Description | N-Channel 600 V 4A (Tc) 104W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 640 pF @ 25 V |
FET Type | Power Dissipation (Max) 104W (Tc) |
Technology | Operating Temperature -50°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.3Ohm @ 2A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCD2250N80Z | onsemi | 9,263 | FCD2250N80ZCT-ND | $21.21000 | Similar |
| FDD5N60NZTM | onsemi | 35,873 | FDD5N60NZTMCT-ND | $15.62000 | Similar |
| FQD5N60CTM | onsemi | 10,008 | FQD5N60CTMCT-ND | $15.79000 | Similar |
| IXTY2N65X2 | IXYS | 4 | IXTY2N65X2-ND | $25.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.40000 | $13.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.01357 | $10,033.92 |



